W2A4YC104KAT2A

DigiKey Part Number
478-11155-2-ND - Tape & Reel (TR)
478-11155-1-ND - Cut Tape (CT)
478-11155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A4YC104KAT2A
Description
CAP ARRAY 0.1UF 16V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.051" L x 0.083" W (1.30mm x 2.10mm)
Height - Seated (Max)
0.037" (0.95mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.12800¥31.28
50¥2.49080¥124.54
100¥2.05660¥205.66
500¥1.60666¥803.33
1,000¥1.36562¥1,365.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.20500¥4,820.00
8,000¥1.12466¥8,997.28
12,000¥1.10457¥13,254.84
28,000¥1.08449¥30,365.72
Manufacturers Standard Package