Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197,000 In Stock | 1,000 : ¥0.10898 Bulk | Bulk | Active | Standard, Locking | 4.25" | 0.88" (22.35mm) | 0.095" (2.41mm) | 0.344' (105.00mm, 4.13") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
56,008 In Stock | 1,000 : ¥0.26863 Bag | - | Bag | Active | Standard, Locking | 4" | 0.75" (19.05mm) | 0.100" (2.54mm) | 0.342' (104.24mm, 4.10") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | 60 Months | Date of Manufacture | 50°F ~ 80°F (10°C ~ 27°C) | ||
777,000 In Stock | 1,000 : ¥0.46967 Bulk | Bulk | Active | Standard, Locking | 4" | 0.87" (22.10mm) | 0.098" (2.50mm) | 0.325' (99.06mm, 3.90") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
50,000 In Stock | 1,000 : ¥0.14791 Bulk | Bulk | Active | Standard, Locking | 4" | 0.87" (22.10mm) | 0.100" (2.54mm) | 0.328' (100.00mm, 3.94") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |