Cable Ties and Zip Ties

Results: 8
Packaging
BagBulk
Length - Approximate
7.75"8"8.5"
Bundle Diameter
1.73" (44.00mm)1.77" (45.00mm)2.00" (50.80mm)
Width
0.181" (4.60mm)-
Length - Actual
0.656' (200.00mm, 7.87")0.663' (202.00mm, 7.95")0.667' (203.20mm, 8.00")0.708' (215.90mm, 8.50")
Mounting Type
Edge ClipPush Mount, Fir Tree
Features
Heat StabilizedHeat Stabilized, Impact Modified, UV Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
156-04091
156-04091
CBL TIE LOCKING BLACK 50LBS 8"
HellermannTyton
95,000
In Stock
500 : ¥2.49578
Bag
-
Bag
Active
Standard, Locking
8"
1.73" (44.00mm)
0.181" (4.60mm)
0.667' (203.20mm, 8.00")
Push Mount, Fir Tree
50 lbs (22.68 kg)
Heat Stabilized
Polyamide (PA66), Nylon 6/6
Black
-
-
-
156-00553
156-00553
CBL TIE LOCKING BLK 50LBS 7.87"
HellermannTyton
5,500
In Stock
500 : ¥5.73646
Bag
-
Bag
Active
Standard, Locking
7.75"
1.77" (45.00mm)
0.181" (4.60mm)
0.656' (200.00mm, 7.87")
Edge Clip
50 lbs (22.68 kg)
Heat Stabilized
Polyamide (PA66), Nylon 6/6
Black
-
-
-
156-00860
156-00860
CBL TIE LOCKING BLK 50LBS 7.87"
HellermannTyton
9,003
In Stock
500 : ¥8.93206
Bag
-
Bag
Active
Standard, Locking
7.75"
1.77" (45.00mm)
0.181" (4.60mm)
0.656' (200.00mm, 7.87")
Edge Clip
50 lbs (22.68 kg)
Heat Stabilized
Polyamide (PA66), Nylon 6/6
Black
-
-
-
156-00864
156-00864
CBL TIE LOCKING BLK 50LBS 7.87"
HellermannTyton
5,500
In Stock
500 : ¥9.28214
Bag
-
Bag
Active
Standard, Locking
7.75"
1.77" (45.00mm)
0.181" (4.60mm)
0.656' (200.00mm, 7.87")
Edge Clip
50 lbs (22.68 kg)
Heat Stabilized
Polyamide (PA66), Nylon 6/6
Black
-
-
-
157-00268
157-00268
T50ROSFTSOVAL LOW PRO FT TIE
HellermannTyton
10,000
In Stock
1,000 : ¥1.72770
Bulk
-
Bulk
Active
Standard, Locking
8.5"
2.00" (50.80mm)
-
0.708' (215.90mm, 8.50")
Push Mount, Fir Tree
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Black
-
-
-
156-02224
156-00540
CBL TIE LOCKING BLK 50LBS 7.95"
HellermannTyton
2,500
In Stock
500 : ¥9.16806
Bag
-
Bag
Active
Standard, Locking
8"
1.77" (45.00mm)
0.181" (4.60mm)
0.663' (202.00mm, 7.95")
Edge Clip
50 lbs (22.68 kg)
Heat Stabilized
Polyamide (PA66), Nylon 6/6
Black
-
-
-
156-00861
156-00861
CBL TIE LOCKING BLK 50LBS 7.95"
HellermannTyton
2,000
In Stock
500 : ¥7.68034
Bag
-
Bag
Active
Standard, Locking
8"
1.77" (45.00mm)
0.181" (4.60mm)
0.663' (202.00mm, 7.95")
Edge Clip
50 lbs (22.68 kg)
Heat Stabilized
Polyamide (PA66), Nylon 6/6
Black
-
-
-
156-02224
156-00468
CBL TIE LOCKING BLK 50LBS 7.87"
HellermannTyton
100
In Stock
100 : ¥9.35130
Bag
-
Bag
Active
Standard, Locking
7.75"
1.77" (45.00mm)
0.181" (4.60mm)
0.656' (200.00mm, 7.87")
Edge Clip
50 lbs (22.68 kg)
Heat Stabilized, Impact Modified, UV Resistant
Polyamide (PA66), Nylon 6/6
Black
-
-
-
Showing
of 8

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).