Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377,000 In Stock | 1,000 : ¥0.21406 Bag | - | Bag | Active | Standard, Locking | 4" | 0.86" (22.00mm) | 0.096" (2.45mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | ||
125,517 In Stock | 1,000 : ¥0.26413 Bulk | Bulk | Active | Standard, Locking | 7.5" | 1.88" (47.75mm) | 0.180" (4.57mm) | 0.630' (192.02mm, 7.56") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
59,008 In Stock | 1,000 : ¥0.26864 Bag | - | Bag | Active | Standard, Locking | 4" | 0.75" (19.05mm) | 0.100" (2.54mm) | 0.342' (104.24mm, 4.10") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | 60 Months | Date of Manufacture | 50°F ~ 80°F (10°C ~ 27°C) |