Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,564 In Stock | 1 : ¥10.03000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.200" (30.48mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 1.610" (40.89mm) | 0.750" (19.05mm) | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | - | - | UL94 V-2 | - | - | |||
500 In Stock | 500 : ¥11.39538 Bag | Bag | Active | Clip, Flat | Hinged, Top Lock | 2.200" (55.88mm) | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 2.610" (66.29mm) | 0.750" (19.05mm) | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | - | - | UL94 V-2 | Acrylate, Polyurethane Based | - | |||
819 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.200" (30.48mm) | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 1.610" (40.89mm) | 0.750" (19.05mm) | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | - | - | UL94 V-2 | Acrylate, Polyurethane Based | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.00628 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 2.200" (55.88mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 2.610" (66.29mm) | 0.750" (19.05mm) | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | - | - | UL94 V-2 | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥8.89891 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.200" (30.48mm) | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 1.610" (40.89mm) | 0.750" (19.05mm) | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | - | - | UL94 V-2 | Acrylate, Polyurethane Based | - | |||
0 In Stock Check Lead Time | 3,000 : ¥9.33660 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 2.200" (55.88mm) | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 2.610" (66.29mm) | 0.750" (19.05mm) | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | - | - | UL94 V-2 | Acrylate, Polyurethane Based | - | |||
0 In Stock Check Lead Time | 50 : ¥13.08000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 2.200" (55.88mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 2.610" (66.29mm) | 0.750" (19.05mm) | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | - | - | UL94 V-2 | - | - |