FC2.2AH4 | |
---|---|
DigiKey Part Number | 1436-1084-ND |
Manufacturer | |
Manufacturer Product Number | FC2.2AH4 |
Description | CBL CLIP FLAT ADHESIVE FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Adhesive, Fastener 2.200" (55.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.200" (55.88mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.610" (66.29mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylate, Polyurethane Based | |
Features | - | |
Screw Size | 0.157" (4.00mm) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.39538 | ¥5,697.69 |
1,000 | ¥9.76747 | ¥9,767.47 |
1,500 | ¥9.44185 | ¥14,162.78 |
2,500 | ¥9.11626 | ¥22,790.65 |
5,000 | ¥8.66046 | ¥43,302.30 |