FC1.2K2 | |
---|---|
DigiKey Part Number | FC1.2K2-ND |
Manufacturer | |
Manufacturer Product Number | FC1.2K2 |
Description | CBL CLIP FLAT GRAY FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Fastener 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.200" (30.48mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 1.610" (40.89mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.510" ~ 0.660" (12.95mm ~ 16.76mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | 0.157" (4.00mm) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.72200 | ¥87.22 |
25 | ¥8.34800 | ¥208.70 |
50 | ¥8.16280 | ¥408.14 |
100 | ¥7.79220 | ¥779.22 |
250 | ¥7.04988 | ¥1,762.47 |
500 | ¥6.53250 | ¥3,266.25 |