Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | Shelf Life | Shelf Life Start |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308 In Stock | 1 : ¥11.14000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Adhesive | Polypropylene (PP) | White | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | Rubber Based | - | 36 Months | Date of Manufacture | |||
980 In Stock | 1 : ¥11.31000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Adhesive | Polypropylene (PP) | Gray | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | Rubber Based | - | - | - | |||
875 In Stock | 1 : ¥21.17000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Adhesive | Polypropylene (PP) | Gray | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | Rubber Based | - | - | - | |||
1,101 In Stock | 1 : ¥9.10000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Fastener | Polypropylene (PP) | White | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | - | - | - | - | |||
125 In Stock | 1 : ¥12.58000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Fastener | Polypropylene (PP) | Gray | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | - | - | - | - | |||
945 In Stock | 1 : ¥7.57000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Fastener | Polypropylene (PP) | White | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | - | - | - | - | |||
378 In Stock | 1 : ¥7.74000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Fastener | Polypropylene (PP) | Gray | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | - | - | - | - | |||
25 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Adhesive | Polypropylene (PP) | White | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | Rubber Based | - | - | - |