ARC.68-A-Q | |
---|---|
DigiKey Part Number | 298-12128-ND |
Manufacturer | |
Manufacturer Product Number | ARC.68-A-Q |
Description | CBL CLIP WIRE SADDLE WHITE ADH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle White Adhesive 0.190" ~ 0.680" (4.83mm ~ 17.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | |
Mounting Type | Adhesive | |
Material | Polypropylene (PP) | |
Color | White | |
Length | 2.900" (73.66mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.950" (24.13mm) | |
Panel Hole Size | 0.152" (3.86mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥18.44800 | ¥184.48 |
25 | ¥17.93400 | ¥448.35 |
50 | ¥17.42060 | ¥871.03 |
100 | ¥16.90890 | ¥1,690.89 |
500 | ¥16.39630 | ¥8,198.15 |
1,000 | ¥15.88384 | ¥15,883.84 |