ARC.68-S6-Q | |
---|---|
DigiKey Part Number | 298-12132-ND |
Manufacturer | |
Manufacturer Product Number | ARC.68-S6-Q |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle White Fastener 0.190" ~ 0.680" (4.83mm ~ 17.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ARC.68-S6-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | |
Mounting Type | Fastener | |
Material | Polypropylene (PP) | |
Color | White | |
Length | 2.900" (73.66mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.950" (24.13mm) | |
Panel Hole Size | 0.152" (3.86mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.85000 | ¥88.50 |
25 | ¥8.62040 | ¥215.51 |
50 | ¥8.39240 | ¥419.62 |
100 | ¥8.16540 | ¥816.54 |
500 | ¥7.98690 | ¥3,993.45 |