COPA-H-23B | |
---|---|
DigiKey Part Number | 2124-COPA-H-23B-ND |
Manufacturer | |
Manufacturer Product Number | COPA-H-23B |
Description | FIPLOCK, CONDUIT SUPPORT ONE-PIE |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.906" (23.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.575" (40.00mm) | |
Width | 1.516" (38.50mm) | |
Height | 1.654" (42.00mm) | |
Panel Hole Size | 0.236" (5.99mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
12 | ¥14.48000 | ¥173.76 |
30 | ¥13.71800 | ¥411.54 |
54 | ¥13.39722 | ¥723.45 |
102 | ¥12.76020 | ¥1,301.54 |
252 | ¥11.23242 | ¥2,830.57 |