Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,873 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.340" H (11.13mm x 8.64mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 0.650" (16.51mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
6,739 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.720" H (11.13mm x 18.29mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 1.030" (26.16mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
1,914 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.472" (11.99mm) | Channel, Track; Fastener | Polyamide (PA66), Nylon 6/6 | Black | 1.024" (26.00mm) | 0.787" (20.00mm) | 1.063" (27.00mm) | 0.197" (5.00mm) | - | - | - | - | |||
1,322 In Stock | 1 : ¥12.16000 Bulk | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.669" (17.00mm) | Channel, Track; Fastener | Polyamide (PA66), Nylon 6/6 | Black | 1.299" (33.00mm) | 0.787" (20.00mm) | 1.339" (34.00mm) | 0.236" (5.99mm) | - | - | - | - | |||
127 In Stock | 1 : ¥15.98000 Bulk | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.906" (23.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 1.575" (40.00mm) | 1.516" (38.50mm) | 1.654" (42.00mm) | 0.236" (5.99mm) | - | - | - | - | |||
945 In Stock | 1 : ¥7.57000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Locking | 0.190" ~ 0.680" (4.83mm ~ 17.27mm) | Fastener | Polypropylene (PP) | White | 2.900" (73.66mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.152" (3.86mm) | - | - | - | - |