Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
576 In Stock | 1 : ¥62.99000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.240" (31.50mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.780" (45.21mm) | 0.740" (18.80mm) | 0.440" (11.18mm) | - | - | UL94 V-0 | Acrylic Based (RMS-350) | Flame Retardant, Silicone Foam Cushion | |||
2,990 In Stock | 1 : ¥5.44000 Bulk | Bulk | Active | Clip, Flat | Hinged, Locking, Micro | 0.591" L x 0.232" W (15.01mm x 5.89mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Black | 0.591" (15.00mm) | 0.394" (10.00mm) | 0.100" (2.54mm) | - | - | UL94 V-2 | Acrylic Based (RMS-414) | - | |||
4,915 In Stock | 1 : ¥12.41000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 0.970" (24.64mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.550" (39.37mm) | 0.520" (13.21mm) | 0.500" (12.70mm) | 0.156" (3.96mm) | - | UL94 V-2 | - | - | |||
1,081 In Stock | 1 : ¥17.09000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.260" (32.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.772" (45.00mm) | 0.730" (18.54mm) | 0.620" (15.75mm) | - | - | UL94 V-2 | Acrylic Based (RMS-92) | - | |||
122,834 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Clamp, Flat | Mini | 0.270" (6.86mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.390" (9.91mm) | 0.280" (7.11mm) | 0.140" (3.56mm) | 0.157" (4.00mm), Square | - | UL94 V-2 | - | - | |||
1,271 In Stock | 1 : ¥2.47000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Standoff, Top Lock | 0.315" L x 0.098" H (8.00mm x 2.49mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Black | 0.551" (14.00mm) | 0.197" (5.00mm) | - | 0.158" (4.01mm) | - | UL94 V-2 | - | - | |||
61 In Stock | 1 : ¥16.24000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.240" (31.50mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.780" (45.21mm) | 0.740" (18.80mm) | 0.440" (11.18mm) | - | - | UL94 V-0 | Acrylic Based (RMS-350) | Flame Retardant | |||
275 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Clip, Flat | Locking | 0.590" L x 0.134" H (14.99mm x 3.40mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 1.060" (26.92mm) | 0.280" (7.11mm) | 0.290" (7.36mm) | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | 0.031" (0.80mm) | UL94 V-0 | - | Flame Retardant |