Cable Supports and Fasteners

Results: 7
Manufacturer
Essentra ComponentsPanduit Corp
Series
Clincher™MicroPlasticsRichco
Type
Clip, P-TypeClip, Wire SaddleClip, Wire Saddle on Base
Type Attributes
Hinged, LockingHinged, Micro, Top LockHinged, Top LockLockingOpen
Opening Size
0.190" ~ 0.680" (4.83mm ~ 17.27mm)0.190" L x 0.100" H (4.83mm x 2.54mm)0.375" (9.53mm)0.420" L x 0.190" H (10.67mm x 4.83mm)0.438" L x 0.340" H (11.13mm x 8.64mm)0.438" L x 0.469" H (11.13mm x 11.91mm)0.438" L x 0.720" H (11.13mm x 18.29mm)
Mounting Type
AdhesiveFastener
Material
Polyamide (PA66), Nylon 6/6Polypropylene (PP)
Color
GrayNatural
Length
0.400" (10.16mm)0.610" (15.50mm)0.630" (16.00mm)0.750" (19.05mm)0.830" (21.08mm)2.900" (73.66mm)
Width
0.219" (5.56mm)0.350" (8.89mm)0.400" (10.16mm)0.445" (11.30mm)0.500" (12.70mm)1.000" (25.40mm)
Height
0.280" (7.11mm)0.380" (9.65mm)0.650" (16.51mm)0.950" (24.13mm)1.030" (26.16mm)-
Panel Hole Size
0.125" (3.18mm)0.142" ~ 0.146" (3.61mm ~ 3.71mm)0.152" (3.86mm)0.204" (5.18mm)-
Material Thickness
0.050" (1.27mm)0.077" (1.96mm)-
Material Flammability Rating
-UL94 V-0UL94 V-2
Adhesive
-Rubber Based
Features
-Flame RetardantRibbed
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
WHC-375-01
WHC-375-01
CBL CLIP P-TYPE NATURAL FASTENER
Essentra Components
19,361
In Stock
1 : ¥3.91000
Bulk
Bulk
Active
Clip, P-Type
Open
0.375" (9.53mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.830" (21.08mm)
0.400" (10.16mm)
-
0.204" (5.18mm)
0.050" (1.27mm)
UL94 V-2
-
Ribbed
WSLTB-01A-19
WSLTB-01A-19
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
5,000
In Stock
1,000 : ¥1.45481
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Hinged, Top Lock
0.420" L x 0.190" H (10.67mm x 4.83mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.630" (16.00mm)
0.500" (12.70mm)
0.380" (9.65mm)
0.125" (3.18mm)
-
UL94 V-0
-
Flame Retardant
LWS-SR-x-01
LWS-SR-2-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
3,511
In Stock
1 : ¥4.00000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.438" L x 0.340" H (11.13mm x 8.64mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.219" (5.56mm)
0.650" (16.51mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
MWSLTB-1-19
MWSLTB-1-19
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
5,211
In Stock
1 : ¥4.34000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Hinged, Micro, Top Lock
0.190" L x 0.100" H (4.83mm x 2.54mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.400" (10.16mm)
0.350" (8.89mm)
0.280" (7.11mm)
0.125" (3.18mm)
-
UL94 V-0
-
Flame Retardant
ARC.68-A-C14
ARC.68-A-C14
CBL CLIP WIRE SADDLE GRAY ADH
Panduit Corp
198
In Stock
1 : ¥11.31000
Bulk
Bulk
Active
Clip, Wire Saddle
Hinged, Locking
0.190" ~ 0.680" (4.83mm ~ 17.27mm)
Adhesive
Polypropylene (PP)
Gray
2.900" (73.66mm)
1.000" (25.40mm)
0.950" (24.13mm)
0.152" (3.86mm)
-
-
Rubber Based
-
LWS-SR-x-01
LWS-SR-3-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
6,739
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.438" L x 0.720" H (11.13mm x 18.29mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.219" (5.56mm)
1.030" (26.16mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
22AWC438469
22AWC438469
CBL CLP WIRE SADDLE NAT FASTENER
Essentra Components
4,837
In Stock
1 : ¥3.66000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Hinged, Top Lock
0.438" L x 0.469" H (11.13mm x 11.91mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.750" (19.05mm)
0.445" (11.30mm)
-
-
0.077" (1.96mm)
UL94 V-2
-
-
Showing
of 7

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.