Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,378 In Stock | 1 : ¥8.76000 Bulk | Bulk | Active | Clip, Spring | - | 0.090" (2.29mm) | Fastener | Stainless Steel (SS) | Black | 1.610" (40.89mm) | 0.310" (7.87mm) | - | 0.156" (3.96mm) | - | - | - | Protective Coating | |||
3,523 In Stock | 1 : ¥10.37000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 0.870" (22.10mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.260" (32.00mm) | 0.390" (9.91mm) | - | - | - | UL94 V-2 | Acrylic Based (RMS-92A) | - | |||
287 In Stock | 1 : ¥5.19000 Bulk | - | Bulk | Active | Clamp, Flat | Plate | 1.040" (26.42mm) | Cable Tie | Polyamide (PA66), Nylon 6/6 | Black | 1.290" (32.77mm) | 0.375" (9.53mm) | - | - | - | - | - | - | ||
70 In Stock | 1 : ¥7.74000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.000" (25.40mm) | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 1.169" (29.69mm) | 0.984" (25.00mm) | - | 0.350" (8.89mm) | - | UL94 V-2 | Rubber Based (RMS-324) | - | |||
51 In Stock | 1 : ¥16.92000 Bulk | Bulk | Active | Clamp, Flat | Locking | - | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Gray | 2.256" (57.30mm) | 1.000" (25.40mm) | - | 0.079" (2.00mm) | - | UL94 V-2 | - | - | |||
16 In Stock | 1 : ¥22.19000 Bag | Bag | Active | Clip, Flat | Hinged, Top Lock | - | Adhesive, Fastener | Polyamide (PA66), Nylon 6/6 | Black | 2.224" (56.50mm) | 0.984" (25.00mm) | - | - | - | UL94 HB | Acrylate, Polyurethane Based | Impact Resistant |