FCCS-1

DigiKey Part Number
RPC2180-ND
Manufacturer
Manufacturer Product Number
FCCS-1
Description
CBL CLIP FLAT NATURAL PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Push In 0.590" L x 0.134" H (14.99mm x 3.40mm)
Datasheet
 Datasheet
EDA/CAD Models
FCCS-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Locking
Opening Size
0.590" L x 0.134" H (14.99mm x 3.40mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.060" (26.92mm)
Width
0.280" (7.11mm)
Height
0.290" (7.36mm)
Panel Hole Size
0.102" x 0.209" (2.59mm x 5.31mm), Rectangular
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.062" (0.79mm ~ 1.57mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.23000¥32.30
25¥2.90080¥72.52
50¥2.67620¥133.81
100¥2.47130¥247.13
250¥2.22732¥556.83
500¥2.06188¥1,030.94
1,000¥1.91175¥1,911.75
2,500¥1.73428¥4,335.70
Manufacturers Standard Package