Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : ¥15.90000 Bulk | Bulk | Active | Clamp, P-Type | Ribbed | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Green | - | 0.503" (12.78mm) | - | 0.206" (5.23mm) | 0.057" (1.45mm) | UL94 V-2 | - | Eyelet, Heat Stabilized | |||
432 In Stock | 1 : ¥15.90000 Bulk | Bulk | Active | Clamp, P-Type | Ribbed | 0.188" (4.78mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Green | - | 0.503" (12.78mm) | - | 0.206" (5.23mm) | 0.057" (1.45mm) | UL94 V-2 | - | Eyelet, Heat Stabilized | |||
444 In Stock | 1 : ¥17.51000 Bulk | Bulk | Active | Clamp, P-Type | Ribbed | 0.375" (9.53mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Green | - | 0.503" (12.78mm) | - | 0.206" (5.23mm) | 0.068" (1.73mm) | UL94 V-2 | - | Eyelet, Heat Stabilized | |||
305 In Stock | 1 : ¥21.25000 Bulk | Bulk | Active | Clamp, P-Type | Ribbed | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Green | - | 0.503" (12.78mm) | - | 0.206" (5.23mm) | 0.068" (1.73mm) | UL94 V-2 | - | Eyelet, Heat Stabilized | |||
477 In Stock | 1 : ¥18.70000 Bulk | Bulk | Active | Clamp, P-Type | Ribbed | 0.438" (11.13mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Green | - | 0.503" (12.78mm) | - | 0.206" (5.23mm) | 0.068" (1.73mm) | UL94 V-2 | - | Eyelet, Heat Stabilized |