Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,700 In Stock | 1 : ¥0.85000 Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.203" (5.16mm) | 0.050" (1.27mm) | UL94 V-2 | - | - | ||
9,008 In Stock | 1 : ¥1.02000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.063" (1.60mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.125" (3.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
6,325 In Stock | 1 : ¥1.02000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.125" (3.18mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
14,871 In Stock | 1 : ¥1.19000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
9,856 In Stock | 1 : ¥1.28000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.313" (7.95mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
3,905 In Stock | 1 : ¥1.36000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
7,371 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.375" (9.53mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.375" (9.53mm) | - | 0.172" (4.37mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
2,313 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.188" (4.78mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
4,640 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.625" (15.88mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - | |||
3,508 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.750" (19.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.063" (1.60mm) | UL94 V-2 | - | - |