N-10B-BK | |
---|---|
DigiKey Part Number | RPC4475-ND |
Manufacturer | |
Manufacturer Product Number | N-10B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-10B-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.625" (15.88mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.84500 | ¥18.45 |
25 | ¥1.63560 | ¥40.89 |
50 | ¥1.52680 | ¥76.34 |
100 | ¥1.41800 | ¥141.80 |
250 | ¥1.25444 | ¥313.61 |
500 | ¥1.19986 | ¥599.93 |
1,000 | ¥0.98172 | ¥981.72 |
3,000 | ¥0.89994 | ¥2,699.82 |