N-6-BK | |
---|---|
DigiKey Part Number | RP327-ND |
Manufacturer | |
Manufacturer Product Number | N-6-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.172" (4.37mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.484" (12.29mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.85000 | ¥21.25 |
50 | ¥0.78380 | ¥39.19 |
100 | ¥0.72260 | ¥72.26 |
250 | ¥0.64984 | ¥162.46 |
500 | ¥0.60036 | ¥300.18 |
1,000 | ¥0.55521 | ¥555.21 |
2,500 | ¥0.50178 | ¥1,254.45 |