N-3B-BK | |
---|---|
DigiKey Part Number | RPC4485-ND |
Manufacturer | |
Manufacturer Product Number | N-3B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.390" (9.91mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.47900 | ¥14.79 |
25 | ¥1.22400 | ¥30.60 |
50 | ¥1.12900 | ¥56.45 |
100 | ¥1.09160 | ¥109.16 |
250 | ¥0.94124 | ¥235.31 |
500 | ¥0.90368 | ¥451.84 |
1,000 | ¥0.79070 | ¥790.70 |
3,000 | ¥0.71538 | ¥2,146.14 |