N-8-BK | |
---|---|
DigiKey Part Number | RP329-ND |
Manufacturer | |
Manufacturer Product Number | N-8-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.172" (4.37mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.563" (14.30mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥0.97920 | ¥24.48 |
50 | ¥0.90280 | ¥45.14 |
100 | ¥0.87310 | ¥87.31 |
250 | ¥0.75252 | ¥188.13 |
500 | ¥0.72244 | ¥361.22 |
1,000 | ¥0.63215 | ¥632.15 |
3,000 | ¥0.57193 | ¥1,715.79 |