19000005193 | |
---|---|
DigiKey Part Number | 1195-4068-ND |
Manufacturer | |
Manufacturer Product Number | 19000005193 |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005193 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.69000 | ¥60.69 |
10 | ¥54.84500 | ¥548.45 |
30 | ¥51.81300 | ¥1,554.39 |
50 | ¥50.54940 | ¥2,527.47 |
100 | ¥48.02170 | ¥4,802.17 |
250 | ¥42.96712 | ¥10,741.78 |
500 | ¥40.43954 | ¥20,219.77 |
1,000 | ¥35.38460 | ¥35,384.60 |
2,500 | ¥33.61538 | ¥84,038.45 |