19000005185 | |
---|---|
DigiKey Part Number | 19000005185-ND |
Manufacturer | |
Manufacturer Product Number | 19000005185 |
Description | CABLE GLAND 10-14MM M20 POLYAMID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥50.67300 | ¥506.73 |
30 | ¥47.87400 | ¥1,436.22 |
50 | ¥46.70700 | ¥2,335.35 |
100 | ¥44.37180 | ¥4,437.18 |
250 | ¥39.70092 | ¥9,925.23 |
500 | ¥37.36558 | ¥18,682.79 |
1,000 | ¥32.69489 | ¥32,694.89 |
2,500 | ¥31.06014 | ¥77,650.35 |