M3225

DigiKey Part Number
3720-M3225-ND
Manufacturer
Manufacturer Product Number
M3225
Description
CABLE GRIP 14.99-25.4MM PG29
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG29 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.590" (14.99mm)
Outside Cable Diameter (Max)
1.000" (25.40mm)
Thread Size
PG29
Thread Length
0.570" (14.48mm)
Conduit Hub Size
-
Panel Hole Size
1.469" (37.3mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.44000¥32.44
5¥30.81400¥154.07
10¥29.99400¥299.94
25¥29.18520¥729.63
50¥28.37440¥1,418.72
100¥26.75260¥2,675.26
250¥25.13120¥6,282.80
500¥24.32048¥12,160.24
1,000¥23.50984¥23,509.84