F84-18-TL | |
---|---|
DigiKey Part Number | 298-14465-ND |
Manufacturer | |
Manufacturer Product Number | F84-18-TL |
Description | CONN FERRULE DIN 6AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.23600 | ¥105.90 |
50 | ¥4.13920 | ¥206.96 |
100 | ¥4.04070 | ¥404.07 |
500 | ¥3.94188 | ¥1,970.94 |
1,000 | ¥3.64617 | ¥3,646.17 |