Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
905 In Stock | 1 : ¥9.94000 Box | - | Box | Active | Cable Grip | 0.240" (6.10mm) | 0.250" (6.35mm) | - | - | - | 0.500" (12.7mm) | Polyamide (PA66), Nylon 6/6 | Strain Relief | Black | - | -18°C ~ 105°C | ||
147 In Stock | 1 : ¥24.59000 Box | - | Box | Active | Cable Grip | 0.490" (12.45mm) | 0.785" (19.94mm) | - | - | - | 1.375" (34.9mm), 1 3/8" | Polyamide (PA66), Nylon 6/6 | Strain Relief | Black | - | -18°C ~ 105°C |