M4850 | |
---|---|
DigiKey Part Number | 3720-M4850-ND |
Manufacturer | |
Manufacturer Product Number | M4850 |
Description | CABLE GRIP 12.45-19.94MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.490" (12.45mm) | |
Outside Cable Diameter (Max) | 0.785" (19.94mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.375" (34.9mm), 1 3/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -18°C ~ 105°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.59000 | ¥24.59 |
10 | ¥22.29500 | ¥222.95 |
25 | ¥21.11840 | ¥527.96 |
50 | ¥20.62640 | ¥1,031.32 |
100 | ¥19.64460 | ¥1,964.46 |
300 | ¥17.29277 | ¥5,187.83 |