Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
419,170 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥3.32610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 2 | - | 3-State | 12mA, 12mA | 1.2V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
8,474 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,000 : ¥6.05908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (5.5x3.5) | |||
5,689 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,000 : ¥6.41166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
4,937 In Stock | 1 : ¥66.82000 Cut Tape (CT) 2,000 : ¥36.50006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -55°C ~ 125°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
5,062 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,000 : ¥4.29139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 2 | - | 3-State | 12mA, 12mA | 0.65V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) |