SN74LVC2G34DRLR

DigiKey Part Number
296-18020-2-ND - Tape & Reel (TR)
296-18020-1-ND - Cut Tape (CT)
296-18020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G34DRLR
Description
IC BUFFER NON-INVERT 5.5V 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G34DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.36000¥5.36
10¥4.59100¥45.91
25¥4.28120¥107.03
100¥3.42430¥342.43
250¥3.18012¥795.03
500¥2.69080¥1,345.40
1,000¥2.07931¥2,079.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.89582¥7,583.28
8,000¥1.77350¥14,188.00
12,000¥1.65120¥19,814.40
28,000¥1.56558¥43,836.24
Manufacturers Standard Package

Other Suppliers on DigiKey

91,325In Stock
Ships from Rochester Electronics, LLC