74ACT16244DLR

DigiKey Part Number
296-1005-2-ND - Tape & Reel (TR)
296-1005-1-ND - Cut Tape (CT)
296-1005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT16244DLR
Description
IC BUFF NON-INVERT 5.5V 48SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16244DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.70000¥18.70
10¥16.84100¥168.41
25¥15.88360¥397.09
100¥13.53390¥1,353.39
250¥12.70760¥3,176.90
500¥11.11926¥5,559.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.21302¥9,213.02
2,000¥8.57765¥17,155.30
5,000¥8.25995¥41,299.75
10,000¥7.94226¥79,422.60
Manufacturers Standard Package