DAC7724UB | |
---|---|
DigiKey Part Number | DAC7724UB-ND |
Manufacturer | |
Manufacturer Product Number | DAC7724UB |
Description | IC DAC 12BIT V-OUT 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7724UB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.98000 | ¥268.98 |
20 | ¥248.11250 | ¥4,962.25 |
40 | ¥236.96075 | ¥9,478.43 |
100 | ¥211.87070 | ¥21,187.07 |
260 | ¥202.11381 | ¥52,549.59 |