DCP020515DU | |
---|---|
DigiKey Part Number | DCP020515DU-ND |
Manufacturer | |
Manufacturer Product Number | DCP020515DU |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP020515DU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 12-SOP | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.87000 | ¥136.87 |
5 | ¥135.81600 | ¥679.08 |
10 | ¥134.77800 | ¥1,347.78 |
28 | ¥132.71000 | ¥3,715.88 |
56 | ¥128.56125 | ¥7,199.43 |
112 | ¥116.11982 | ¥13,005.42 |
252 | ¥114.04651 | ¥28,739.72 |
504 | ¥111.97300 | ¥56,434.39 |