LT1121AHVCS8#PBF | |
---|---|
DigiKey Part Number | LT1121AHVCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121AHVCS8#PBF |
Description | IC REG LINEAR POS ADJ 150MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121AHVCS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥65.72300 | ¥657.23 |
25 | ¥62.66080 | ¥1,566.52 |
100 | ¥54.40950 | ¥5,440.95 |
300 | ¥51.96397 | ¥15,589.19 |
500 | ¥47.37882 | ¥23,689.41 |
1,000 | ¥41.26542 | ¥41,265.42 |