SN74LS541N | |
---|---|
DigiKey Part Number | 296-1666-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS541N |
Description | IC BUF NON-INVERT 5.25V 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS541N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
20 | ¥12.28350 | ¥245.67 |
40 | ¥11.65900 | ¥466.36 |
100 | ¥9.57790 | ¥957.79 |
260 | ¥8.95300 | ¥2,327.78 |
500 | ¥7.91190 | ¥3,955.95 |
1,000 | ¥6.24624 | ¥6,246.24 |
2,500 | ¥5.82980 | ¥14,574.50 |
5,000 | ¥5.53829 | ¥27,691.45 |