SN74LVC541APWR

DigiKey Part Number
296-8521-2-ND - Tape & Reel (TR)
296-8521-1-ND - Cut Tape (CT)
296-8521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC541APWR
Description
IC BUF NON-INVERT 3.6V 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC541APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥3.12800¥31.28
25¥2.92080¥73.02
100¥2.33600¥233.60
250¥2.16908¥542.27
500¥1.83516¥917.58
1,000¥1.41811¥1,418.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.29302¥2,586.04
6,000¥1.20958¥7,257.48
10,000¥1.12617¥11,261.70
50,000¥1.04275¥52,137.50
Manufacturers Standard Package