SN74LVC1G17QDBVRQ1

DigiKey Part Number
296-32300-2-ND - Tape & Reel (TR)
296-32300-1-ND - Cut Tape (CT)
296-32300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17QDBVRQ1
Description
IC BUF NON-INVERT 5.5V SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.72600¥27.26
25¥2.49560¥62.39
100¥1.85710¥185.71
250¥1.68332¥420.83
500¥1.39304¥696.52
1,000¥1.04478¥1,044.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95770¥2,873.10
6,000¥0.89967¥5,398.02
15,000¥0.84163¥12,624.45
30,000¥0.77198¥23,159.40
75,000¥0.74295¥55,721.25
Manufacturers Standard Package