Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544 In Stock 9,293 Marketplace | 1 : ¥9.69000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 32mA, 64mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
603 In Stock 31,935 Marketplace | 1 : ¥10.71000 Tube | Bulk Tube | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 32mA, 64mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1,010 In Stock 92,285 Marketplace | 1 : ¥12.16000 Tube | Bulk Tube | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |