74VHC126PW,118

DigiKey Part Number
1727-74VHC126PW,118TR-ND - Tape & Reel (TR)
1727-74VHC126PW,118CT-ND - Cut Tape (CT)
1727-74VHC126PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC126PW,118
Description
IC BUF NON-INVERT 5.5V 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC126PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥4.01500¥40.15
25¥3.77320¥94.33
100¥3.07950¥307.95
250¥2.86064¥715.16
500¥2.43454¥1,217.27
1,000¥1.94769¥1,947.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.70225¥4,255.62
5,000¥1.59242¥7,962.10
12,500¥1.48261¥18,532.62
25,000¥1.40573¥35,143.25
Manufacturers Standard Package