NLV27WZ17DFT2G

DigiKey Part Number
NLV27WZ17DFT2GOSTR-ND - Tape & Reel (TR)
NLV27WZ17DFT2GOSCT-ND - Cut Tape (CT)
NLV27WZ17DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV27WZ17DFT2G
Description
IC BUFFER NON-INVERT 5.5V SC88
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLV27WZ17DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03800¥40.38
25¥3.76760¥94.19
100¥2.79950¥279.95
250¥2.36876¥592.19
500¥2.26116¥1,130.58
1,000¥1.66887¥1,668.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.56122¥4,683.66
6,000¥1.45357¥8,721.42
15,000¥1.37819¥20,672.85
30,000¥1.34589¥40,376.70
Manufacturers Standard Package