MC74HCT245ADWG | |
---|---|
DigiKey Part Number | MC74HCT245ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT245ADWG |
Description | IC TXRX NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT245ADWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.86300 | ¥68.63 |
38 | ¥6.51395 | ¥247.53 |
114 | ¥5.00219 | ¥570.25 |
266 | ¥4.42064 | ¥1,175.89 |
532 | ¥4.18808 | ¥2,228.06 |
1,026 | ¥3.25736 | ¥3,342.05 |
2,508 | ¥3.09452 | ¥7,761.06 |
5,016 | ¥2.97818 | ¥14,938.55 |