SN74HCT245N | |
---|---|
DigiKey Part Number | 296-1612-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT245N |
Description | IC TXRX NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT245N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
20 | ¥6.41000 | ¥128.20 |
40 | ¥6.08250 | ¥243.30 |
100 | ¥4.99620 | ¥499.62 |
260 | ¥4.67042 | ¥1,214.31 |
500 | ¥4.12734 | ¥2,063.67 |
1,000 | ¥3.25852 | ¥3,258.52 |
2,500 | ¥3.04126 | ¥7,603.15 |
5,000 | ¥2.88917 | ¥14,445.85 |