Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,725 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 50 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | MBS | ||
44,219 In Stock 30,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.19776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
40,712 In Stock | 1 : ¥6.57000 Cut Tape (CT) 5,000 : ¥2.35076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 1 A | 100 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
27,098 In Stock 12,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 1 mA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-2 | ||
30,818 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 4 µA @ 100 V | -50°C ~ 125°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-HD DIP | ||
1,398 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) | ||
26,812 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.78342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 60 V | 3 A | 660 mV @ 3 A | 65 µA @ 60 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
2,994 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.26870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 4 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
23,923 In Stock 40,000 Factory | 1 : ¥11.66000 Cut Tape (CT) 2,500 : ¥4.81600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | Mini-Dip (TO-269AA) | ||
37,466 In Stock 52,500 Factory | 1 : ¥12.73000 Cut Tape (CT) 2,500 : ¥5.27904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Schottky | 100 V | 1 A | 750 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | Mini-Dip (TO-269AA) |