GBU404 | |
---|---|
DigiKey Part Number | GBU404DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU404 |
Description | BRIDGE RECT 1PHASE 400V 4A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
20 | ¥8.89550 | ¥177.91 |
100 | ¥6.91920 | ¥691.92 |
500 | ¥5.86460 | ¥2,932.30 |
1,000 | ¥4.77729 | ¥4,777.29 |
2,000 | ¥4.49725 | ¥8,994.50 |
5,000 | ¥4.28309 | ¥21,415.45 |
10,000 | ¥4.20239 | ¥42,023.90 |