RS404GL-BP | |
---|---|
DigiKey Part Number | RS404GL-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | RS404GL-BP |
Description | BRIDGE RECT 1PHASE 400V 4A RS-4L |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole RS-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, RS-4L | |
Supplier Device Package | RS-4L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.90700 | ¥490.70 |
500 | ¥4.15926 | ¥2,079.63 |
1,000 | ¥3.38819 | ¥3,388.19 |
2,000 | ¥3.18955 | ¥6,379.10 |
6,000 | ¥3.03766 | ¥18,225.96 |
10,000 | ¥2.89745 | ¥28,974.50 |