GBPC606-E4/51 | |
---|---|
DigiKey Part Number | GBPC606-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC606-E4/51 |
Description | BRIDGE RECT 1PHASE 600V 3A GBPC6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | GBPC606-E4/51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-6 | |
Supplier Device Package | GBPC6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.90900 | ¥199.09 |
100 | ¥15.84570 | ¥1,584.57 |
500 | ¥13.40792 | ¥6,703.96 |
1,000 | ¥11.37649 | ¥11,376.49 |
2,000 | ¥10.80768 | ¥21,615.36 |
5,000 | ¥10.40136 | ¥52,006.80 |