SI4936BDY-T1-E3 | |
---|---|
DigiKey Part Number | SI4936BDY-T1-E3TR-ND - Tape & Reel (TR) SI4936BDY-T1-E3CT-ND - Cut Tape (CT) SI4936BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4936BDY-T1-E3 |
Description | MOSFET 2N-CH 30V 6.9A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 2.8W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4936BDY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 15V | |
Power - Max | 2.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.15700 | ¥61.57 |
100 | ¥4.78710 | ¥478.71 |
500 | ¥4.05744 | ¥2,028.72 |
1,000 | ¥3.30519 | ¥3,305.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.11145 | ¥7,778.62 |
5,000 | ¥2.96328 | ¥14,816.40 |
12,500 | ¥2.82651 | ¥35,331.38 |
25,000 | ¥2.82109 | ¥70,527.25 |