CDBHM2100L-G

DigiKey Part Number
641-1991-2-ND - Tape & Reel (TR)
641-1991-1-ND - Cut Tape (CT)
641-1991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHM2100L-G
Description
BRIDGE RECT 1PHASE 100V 2A MBS-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS-2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.19800¥61.98
100¥4.29110¥429.11
500¥3.58526¥1,792.63
1,000¥3.05131¥3,051.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.71757¥8,152.71
6,000¥2.57454¥15,447.24
9,000¥2.38384¥21,454.56
30,000¥2.36023¥70,806.90
Manufacturers Standard Package