GBU8K-E3/45 | |
---|---|
DigiKey Part Number | GBU8K-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU8K-E3/45 |
Description | BRIDGE 1-PH GBU 800V 8A 150C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8K-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3.9 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
20 | ¥13.89450 | ¥277.89 |
100 | ¥11.05900 | ¥1,105.90 |
500 | ¥9.35786 | ¥4,678.93 |
1,000 | ¥7.94007 | ¥7,940.07 |
2,000 | ¥7.54302 | ¥15,086.04 |
5,000 | ¥7.25947 | ¥36,297.35 |
10,000 | ¥7.01913 | ¥70,191.30 |