GBJ3510-BP

DigiKey Part Number
GBJ3510-BPMS-ND
Manufacturer
Manufacturer Product Number
GBJ3510-BP
Description
BRIDGE RECT 1PHASE 1KV 35A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
EDA/CAD Models
GBJ3510-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.93000¥15.93
15¥13.20667¥198.10
105¥10.50971¥1,103.52
510¥8.89267¥4,535.26
1,005¥7.54539¥7,583.12
2,010¥7.16808¥14,407.84
5,010¥6.89861¥34,562.04
10,005¥6.67022¥66,735.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.